TE Connectivity FN393-6-05-11

Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
$ 35.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN393-6-05-11.

IHS

Datasheet5 pages0 years ago

element14 APAC

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+218%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Corcom6VM1S
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
Schurter4303.5004
Mains Power Connector, 10A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE Connectivity6VM2S
Power Entry Module Unfiltered M 3 POS 250VACVAC 6A Switch/Fuse ST 1 Port
SchurterKMF1.1261.11
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter4301.5004
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Plug
TE ConnectivityFN9260B-6-06
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 300 µH, faston plug 6.3 mm, FN9260B-6-06

Descriptions

Descriptions of TE Connectivity FN393-6-05-11 provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
SCHAFFNER FN393-6-05-11 FILTER, 6A, SWITCHED
INLET, PLUG, IEC C14, 6A, PANEL; Gender:; Gender:Plug; Voltage Rating:250VAC; Current Rating:6A; Connector
IEC INLET FILTER WITH SWITCH SINGLE FUSE AND VOLTAGE SELECT
IEC INLET FILTER, 6A, SCREW, FN 390 SERIES
IEC Inlet Filter with Switch, Sin
PWR ENT MOD RCPT IEC320-C14 PNL
FILTER IEC 6AMP +SW+FUSE+V SEL
Power Inlet with Filter Dimensions H x W x D: 50 x 65 x 65 mm Resistance technical notation: 1M IEC-climate category: 25/085/21 Termination type: Faston 6.3 x 0.8 mm Rated voltage: 250 VAC Resistance: 1 MOhm
FILTER, 6A, SWITCHED; Voltage Rating, AC:250V; Current Rating:6A; No. of Phases:1; External Length / Height:65mm; Width, External:50mm; External Depth:90mm; Approval Bodies:VDE, CSA, UL, SEMKO, SEV; Behind Panel Depth:90mm; Capacitance X Type Capacitor:0.22µF; Capacitance Y Type Capacitor:3300pF; Fixing Centres:40mm; Fuse Size Code:20 x 5mm; Inductance:0.45mH; Leakage Current:0.32mA; Max Supply Frequency:400Hz; Min Supply Frequency:0Hz; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Panel Cutout Depth:60mm; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Terminal Type:6.35mm x 0.8mm; Voltage, Input Max:120V; Voltage, Input Min:110V; Width, Panel Cut-out:29mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800306
  • FN 393 6/05-11
  • FN 393-6-05-11
  • FN393-6/05-11
  • FN3936/05-11
  • FN39360511