Schurter 4303.5004

Mains Power Connector, 10A, 125/250VAC, Male, Quick Connect Terminal, Socket
$ 32.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4303.5004.

IHS

Datasheet7 pages4 years ago

Sager Electronics

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+18.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Corcom6VM1S
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
TE Connectivity6VM2S
Power Entry Module Unfiltered M 3 POS 250VACVAC 6A Switch/Fuse ST 1 Port
SchurterKMF1.1261.11
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter4301.5004
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Plug
Schurter5220.0623.1
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9260B-6-06
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 300 µH, faston plug 6.3 mm, FN9260B-6-06

Descriptions

Descriptions of Schurter 4303.5004 provided by its distributors.

Mains Power Connector, 10A, 125/250VAC, Male, Quick Connect Terminal, Socket
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
PEM W/LINE FILTER, FUSEHLDR, IEC, C14,STNDRD,2P,125VAC,6A, PNL MT-SCREW, QC, PC1,IP40
IEC plug C14, 50 to 60 Hz, 6 A, 250 VAC, 800 µH, faston plug 4.8 mm, 4303.5004
AC Power Entry Modules KFC PWR ENTRY MODULE W. FILTER 6A
SCHURTER 4303.5004INLET FILTER, IEC, C14, KFC, 6A
INLET FILTER, IEC, C14, KFC, 6A
PWR ENT MOD RCPT IEC320-C14 PNL
INLET FILTER, IEC, C14, KFC, 6A; Product Range: KFC Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 6A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019); Contac
Power Entry Module, Plug, 6A; Rango De Producto:Serie Kfc; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:6A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Conexión Rápida; Capacidad:68Nf; Núm. De Salidas:1 |Schurter 4303.5004

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets