TE Connectivity FN284-1-06

Power Entry Module Filtered M 3 POS 250VAC 1A Switch/Fuse ST 1 Port
$ 19.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN284-1-06.

IHS

Datasheet5 pages0 years ago

element14 APAC

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-11.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SchurterKMF1.1211.11
Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter5200.0123.1
Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE ConnectivityFN283-1-06
Power Entry Module Filtered M 3 POS 250VAC 1A Switch/Fuse ST 1 Port
TE ConnectivityFN9260B-1-06
IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 5.3 mH, faston plug 6.3 mm, FN9260B-1-06
Schurter5200.0143.1
Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE ConnectivityFN281-1-06
Power Entry Module Filtered M 3 POS 250VACVAC 1A Fuse/Switch ST 1 Port

Descriptions

Descriptions of TE Connectivity FN284-1-06 provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 1A Switch/Fuse ST 1 Port
POWER ENTRY MODULE, COMPACT, 1A, FAST-ON/SOLDER LUG CONNECTIONS, FN280 SERIES
FILTER, 1A, 2 FUSE, SCREW IN; Product Range:FN 280 Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:1A; Connector Mounting:Panel Mount;
FILTER, 1A, 2 FUSE, SCREW IN; Voltage Rating, AC:250V; Current Rating:1A; No. of Phases:1; External Length / Height:65mm; Width, External:50mm; External Depth:43.1mm; Approval Bodies:VDE, SEV, SEMKO, UL, CSA; Capacitance X Type Capacitor:220nF; Capacitance Y Type Capacitor:2.2nF; Fuse Size Code:20 x 5mm; Fuses, No. of:2; Leakage Current:190µA; Max Supply Frequency:60Hz; Min Supply Frequency:50Hz; Panel Cutout Depth:29.3mm; Width, Panel Cut-out:29.3mm
FN284-1-06 Current Rating (Max): 1 A Filtering Requirements: Filtered Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 373 µA Pollution Degree: PD2 Power Entry Module With Emc Filter Fn280 & Compact Filtered Power Entry Solution | 1 A Filtered FASTON 373 µA | Part Number: FN284-1-06 | Internal Number: 800335-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800335
  • FN 284-1-06
  • FN 284-1/06
  • FN284-1/06