TE Connectivity FN281-1-06

Power Entry Module Filtered M 3 POS 250VACVAC 1A Fuse/Switch ST 1 Port
$ 22.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN281-1-06.

IHS

Datasheet5 pages0 years ago

Farnell

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
+69.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SchurterKMF1.1211.11
Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter5200.0123.1
Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE ConnectivityFN9260B-1-06
IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 5.3 mH, faston plug 6.3 mm, FN9260B-1-06
Schurter4301.5001
Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal, Plug
TE ConnectivityFN261-1-06
Power Entry Module Filtered M 3 POS 250VAC 1A Fuse ST 1 Port
TE ConnectivityFN9260SB-1-06-30
Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity FN281-1-06 provided by its distributors.

Power Entry Module Filtered M 3 POS 250VACVAC 1A Fuse/Switch ST 1 Port
21531P10 Probe/Bag/Box |Te Connectivity Sensors 11027327-00
Schaffner Compact Power Entry Module
IEC INLET FILTER SWITCH SINGLE FUSE 250VAC 1A FLANGE
SCHAFFNER FN281-1-06 FILTER, 1A, 1 FUSE, SCREW IN
NTC Thermistors 21531P10 PROBE
PWR ENT MOD RCPT IEC320-C14 PNL
FILTER IEC V SCREW 1AMP 1 FUSE
FILTER, 1A, 1 FUSE, SCREW IN; Product Range:FN 280 Series; Gender:Plug, Receptacle; Voltage Rating:250V; Current Rating:1A; Connector Mounting:Panel
FILTER, 1A, 1 FUSE, SCREW IN; Voltage Rating, AC:250V; Current Rating:1A; No. of Phases:1; External Length / Height:82mm; Width, External:32mm; External Depth:43.1mm; Approval Bodies:VDE, SEV, SEMKO, UL, CSA; Capacitance X Type Capacitor:220nF; Capacitance Y Type Capacitor:2.2nF; Fuse Size Code:20 x 5mm; Fuses, No. of:1; Leakage Current:190µA; Max Supply Frequency:60Hz; Min Supply Frequency:50Hz; Panel Cutout Depth:60.8mm; Width, Panel Cut-out:29.3mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11027327-00
  • 800360
  • FN 281 - 1 -06
  • FN 281-1-06
  • FN 281-1/06