Sanken ES 1F

Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, AXIAL PACKAGE-2
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanken ES 1F.

IHS

Datasheet7 pages4 years ago

iiiC

B+D Enterprises

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.585
$ 0.11
Stock
4,020
1,806,192
Authorized Distributors
3
6
Mount
Through Hole
Surface Mount
Case/Package
Axial
SMA
Forward Voltage
2 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
500 mA
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
1.5 µs
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-02-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL
onsemiMUR415RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
onsemi1N5401
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
onsemiDSK10B-BT
Tape & Reel (TR) Through Hole Standard SINGLE Diode Standard 1.1V @ 1A 1A 100V 150C Max

Descriptions

Descriptions of Sanken ES 1F provided by its distributors.

Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, AXIAL PACKAGE-2
Diode Switching 1.5KV 0.5A 2-Pin
FAST RECOVERY DIODE (AXIAL) 1500
DIODE STANDARD 1500V 500MA AXIAL
DIODE GEN PURP 1.5KV 500MA AXIAL

Manufacturer Aliases

Sanken has several brands around the world that distributors may use as alternate names. Sanken may also be known as the following names:

  • Sanken Electric Co Ltd
  • Sanken Electric
  • SANK
  • STR
  • SKN
  • Sanken Electric USA Inc
  • Sanken Elec
  • SK/SANKEN
  • SANKEN/SK
  • SANKENPb
  • SANKEN-PB FREE
  • SANKEN ELECT
  • Allegro MicroSystems / Sanken
  • Sanken Power System (UK) Ltd
  • ALLEGRO SANKEN
  • SAK
  • Sanken Electronic
  • SANKEN POWER SYSTEMS
  • SANKOSHA USA INC
  • SANKENELECTR
  • SANKEN ELECTRIC CO
  • SANKEN AIR
  • Sanken Microphones

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES 1F DK
  • ES1F