onsemi ES1F

Diode Ultra Fast Recovery Rectifier 300V 1A 2-Pin DO-214AC T/R
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ES1F.

Upverter

Datasheet4 pages6 years ago
Technical Drawing1 page7 years ago

IHS

JRH Electronics

onsemi

Newark

Inventory History

3 month trend:
+0.17%

CAD Models

Download onsemi ES1F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.11
$ 0.585
Stock
1,869,602
4,020
Authorized Distributors
6
3
Mount
Surface Mount
Through Hole
Case/Package
SMA
Axial
Forward Voltage
1.3 V
2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
500 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
1.5 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-06-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiES1G
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
Rectifier Diode Switching 600V 1A 250ns 2-Pin SMA T/R / DIODE GEN PURP 600V 1A DO214AC
onsemiRS1M
FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
onsemiRS1J
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
Diodes Inc.RS1G-13-F
RS1G Series 400 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of onsemi ES1F provided by its distributors.

Diode Ultra Fast Recovery Rectifier 300V 1A 2-Pin DO-214AC T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC
ES1F Series 1 A 35 ns 300 V Max Reverse Voltage SMT Fast Rectifier - DO-214AC
DIODE, FAST, 1A, 300V, SMD; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:300V; Forward Current If(AV):1mA; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:35ns; Forward Surge Current Ifsm Max:30A; Diode Case Style:DO-214AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:30A; Forward Current If Max:1mA; Forward Voltage:1.3V; Junction Temperature Tj Max:150°C; Package / Case:SMA; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES1F.