Samwha HE2W227M30040HA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 2.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samwha HE2W227M30040HA.

IHS

Datasheet1 page15 years ago

TME

Inventory History

3 month trend:
-47.28%

Alternate Parts

Price @ 1000
$ 2.409
$ 2.565
$ 2.565
Stock
974
3,610
3,610
Authorized Distributors
2
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
1.21 Ω
603 mΩ
603 mΩ
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
1.11 A
1.42 A
1.42 A
Height - Seated (Max)
-
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginMainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Samwha HE2W227M30040HA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

Samwha has several brands around the world that distributors may use as alternate names. Samwha may also be known as the following names:

  • SAMWHA CAPACITORS
  • Samwha Capacitor Group
  • SAMWHA ELECTRIC
  • SAMWHA ELECT
  • SAMWHA USA
  • Samwha Capacitor
  • SAMWHA ELECTRIC CO LTD
  • Samwha Electronics
  • SAMWHA CAP
  • SAMWHA TECOM
  • SAMW
  • SAMWHA CAPAC
  • SAMWHA CAPACITOR CO LTD
  • Samwha Capacitors Group
  • Samwha Group Ltd