Samwha CK1C107M6L006VR

Electrolytic capacitor; SMD; 100uF; 16V; 20%; 105deg.C; 6.3x5.8; 2000h
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samwha CK1C107M6L006VR.

IHS

Datasheet2 pages12 years ago

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.114
$ 0.114
Stock
474
1,893,917
1,893,917
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
100
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
230 mA
240 mA
240 mA
Height - Seated (Max)
-
6.096 mm
6.096 mm

Supply Chain

Country of OriginMainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Samwha CK1C107M6L006VR provided by its distributors.

Electrolytic capacitor; SMD; 100uF; 16V; 20%; 105deg.C; 6.3x5.8; 2000h
CK Series SMT 16 V 100 uF Ø 6.3 x 5.8 mm 105 °C Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.8mm) SMD 230mA 2000h 105C

Images

Manufacturer Aliases

Samwha has several brands around the world that distributors may use as alternate names. Samwha may also be known as the following names:

  • SAMWHA CAPACITORS
  • Samwha Capacitor Group
  • SAMWHA ELECTRIC
  • SAMWHA ELECT
  • SAMWHA USA
  • Samwha Capacitor
  • SAMWHA ELECTRIC CO LTD
  • Samwha Electronics
  • SAMWHA CAP
  • SAMWHA TECOM
  • SAMW
  • SAMWHA CAPAC
  • SAMWHA CAPACITOR CO LTD
  • Samwha Capacitors Group
  • Samwha Group Ltd