Samtec ZLTMM-105-55-G-D-258

Conn Elevated Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole
$ 2.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZLTMM-105-55-G-D-258.

Sager Electronics

Datasheet1 page19 years ago

Alternate Parts

Price @ 1000
$ 2.67
$ 3.62
Stock
0
10
Authorized Distributors
3
6
Gender
Male
-
Pitch
2 mm
-
Number of Contacts
10
-
Number of Rows
2
-
Mount
Through Hole
-
Termination
Solder
-
Orientation
-
-
Contact Plating
Gold
-
Housing Material
-
-
Contact Material
-
-

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Connector Shrouded Header 10 Position 2 mm Solder Straight Thru-Hole Milli-Grid
Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, TMM Series
Amphenol Communications Solutions98414-G06-10ULF
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch

Descriptions

Descriptions of Samtec ZLTMM-105-55-G-D-258 provided by its distributors.

Conn Elevated Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole
Headers & Wire Housings

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.