Samtec ZLTMM-105-10-S-D-608

Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip
$ 3.39
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZLTMM-105-10-S-D-608.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page13 years ago

Sager Electronics

JRH Electronics

Toby Electronics

CAD Models

Download Samtec ZLTMM-105-10-S-D-608 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.39
$ 3.34
Stock
256
10
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
-
Through Hole
Contact Plating
Gold
Gold
Housing Material
Nylon
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.00MM PITCH, MILLI-GRID PCB HEADER, DUAL ROW, VERTICAL, SURFACE MOUNT, SHROUDED, 10 CIRCUITS
Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, STMM Series
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Straight, STMM
Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Tube
Connector, Header, 10Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M22-2020505
Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Bulk/Loose

Descriptions

Descriptions of Samtec ZLTMM-105-10-S-D-608 provided by its distributors.

Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip
Conn Elevated Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole
SHROUDED HEADER ELEVATED 2MM (.079"")
SAMTEC, INC ZLTMM-105-10-S-D-608

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZLTMM10510SD608