Samtec ZF5S-30-01-T-WT

FFC / FPC Board Connector, 0.5 mm, 30 Contacts, Socket, ZF5S Series, Solder, Bottom
$ 1.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZF5S-30-01-T-WT.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago
Datasheet2 pages12 years ago

Samtec

Electro Sonic

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-1.57%

CAD Models

Download Samtec ZF5S-30-01-T-WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.652
$ 1.44
$ 1.44
Stock
21,247
24,866
24,866
Authorized Distributors
6
6
6
Number of Circuits
-
-
-
Current Rating
1.4 A
-
-
Cable Length
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Wurth Elektronik687330124422
Ffc/Fpc Board Connector, Vertical, Surface Mount, Receptacle, 30, 0.5 Mm Rohs Compliant: Yes |Würth Elektronik 687330124422
Amphenol Communications SolutionsSFV30R-1STE1HLF
AMPHENOL ICC - SFV30R-1STE1HLF - CONN, FFC/FPC, RCPT, 30POS, 0.5MM, SMT
Amphenol Communications SolutionsSFV30R-2STE9HLF
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R
Amphenol Communications SolutionsSFV30R-2STE1HLF
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Wurth Elektronik68713014022
WR-FPC 0.50mm SMT ZIF Horizontal Top Contact

Descriptions

Descriptions of Samtec ZF5S-30-01-T-WT provided by its distributors.

FFC / FPC Board Connector, 0.5 mm, 30 Contacts, Socket, ZF5S Series, Solder, Bottom
Connector, Ffc, Socket, 30 Position, 1 Row; Pitch Spacing:0.5Mm; No. Of Contacts:30Contacts; Gender:Socket; Product Range:Zf5S Series; Contact Termination Type:Solder; Contact Position:Bottom; No. Of Rows:1 Row; Ffc/Fpc Thickness:-Rohs Compliant: Yes |Samtec, Inc. ZF5S-30-01-T-WT
Drawer Type -55鈩儈+105鈩 30P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount锛孯ight Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZF5S3001TWT