Samtec ZF5S-20-03-T-WT

FFC / FPC Board Connector, 0.5 mm, 20 Contacts, Socket, ZF5S Series, Solder, Top, Bottom
$ 1.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZF5S-20-03-T-WT.

Farnell

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+8.70%

CAD Models

Download Samtec ZF5S-20-03-T-WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications SolutionsSFV20R-1STE1HLF
20 POS 0.5mm Solder RA SMD Embossed Conn FFC/FPC Connector Socket
Amphenol Communications SolutionsSFV24R-2STE1HLF
FFC and FPC Connectors; AMPHENOL; SFV24R-2STE1HLF; Tin; Surface Mount; 500 mA; 24
Amphenol Communications SolutionsSFV26R-2STE1HLF
Conn FFC/FPC Connector SKT 26 POS 0.5mm Solder RA SMD T/R
Molex 51374-1373 Easy-On Type FFC/FPC Connector, Vertical, Surface Mount, ZIF, 13 Circuits
Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R

Descriptions

Descriptions of Samtec ZF5S-20-03-T-WT provided by its distributors.

FFC / FPC Board Connector, 0.5 mm, 20 Contacts, Socket, ZF5S Series, Solder, Top, Bottom
"Zero Insertion Force Connector for FFC
Conn FFC Connector SKT 20 POS 0.5mm Solder ST SMD Tube
CONNECTOR, FFC/FPC, 20POS, 1ROW, 0.5MM;
Samtec ZF5S-20-03-T-WT エッジコネクタ
RS APAC
Connector, Ffc, Socket, 20 Position, 1 Row; Pitch Spacing:0.5Mm; No. Of Contacts:20Contacts; Gender:Socket; Product Range:Zf5S Series; Contact Termination Type:Solder; Contact Position:Top, Bottom; No. Of Rows:1 Row Rohs Compliant: Yes |Samtec, Inc. ZF5S-20-03-T-WT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZF5S2003TWT