Samtec ZF5S-10-01-T-WT-K-TR

FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197) Pitch
$ 1.21
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZF5S-10-01-T-WT-K-TR.

Electro Sonic

Datasheet1 page8 years ago
Datasheet1 page7 years ago

Samtec

element14 APAC

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-4.23%

CAD Models

Download Samtec ZF5S-10-01-T-WT-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.027
$ 1.027
Stock
14,429
47,762
47,762
Authorized Distributors
6
6
6
Number of Circuits
-
-
-
Current Rating
-
-
-
Cable Length
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec ZF5S-10-01-T-WT-K-TR provided by its distributors.

FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197) Pitch
Connector, Ffc, R/A, 10Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Samtec, Inc. ZF5S-10-01-T-WT-K-TR
FFC / FPC Board Connector, ZIF, R/A, 0.5 mm, 10 Contacts, Receptacle, ZF5S, Surface Mount, Bottom

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZF5S1001TWTKTR