Samtec ZF5S-10-01-T-WT

FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Socket, ZF5S Series, Solder, Bottom
$ 1.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZF5S-10-01-T-WT.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago
Datasheet2 pages12 years ago

Samtec

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
+3.57%

CAD Models

Download Samtec ZF5S-10-01-T-WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.024
$ 1.1
$ 1.1
Stock
38,265
9,241
9,241
Authorized Distributors
6
6
6
Number of Circuits
-
-
-
Current Rating
-
-
-
Cable Length
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications SolutionsSFV20R-1STE1HLF
20 POS 0.5mm Solder RA SMD Embossed Conn FFC/FPC Connector Socket
Amphenol Communications SolutionsSFV24R-2STE1HLF
FFC and FPC Connectors; AMPHENOL; SFV24R-2STE1HLF; Tin; Surface Mount; 500 mA; 24
Amphenol Communications SolutionsSFV26R-2STE1HLF
Conn FFC/FPC Connector SKT 26 POS 0.5mm Solder RA SMD T/R
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
Wurth Elektronik687316124422
WR-FPC 0.50mm SMT ZIF Vertical Type A
Molex 51374-1373 Easy-On Type FFC/FPC Connector, Vertical, Surface Mount, ZIF, 13 Circuits

Descriptions

Descriptions of Samtec ZF5S-10-01-T-WT provided by its distributors.

FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Socket, ZF5S Series, Solder, Bottom
SMD-10P FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Connector, Ffc, Socket, 10 Position, 1 Row; Pitch Spacing:0.5Mm; No. Of Contacts:10Contacts; Gender:Socket; Product Range:Zf5S Series; Contact Termination Type:Solder; Contact Position:Bottom; No. Of Rows:1 Row; Ffc/Fpc Thickness:-Rohs Compliant: Yes |Samtec, Inc. ZF5S-10-01-T-WT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.