Samtec ZF1-27-01-T-WT-TR

Conn FFC/FPC Connector SKT 27 POS 1mm Solder RA SMD T/R
$ 1.386

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZF1-27-01-T-WT-TR.

Alternate Parts

Price @ 1000
$ 1.386
$ 1.309
$ 1.309
Stock
0
22,532
22,532
Authorized Distributors
3
6
6
Gender
-
-
-
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
-
-
-
Housing Material
-
-
-
Connector Type
-
-
-
Current Rating
-
-
-
Number of Contacts
27
27
27
Contact Material
-
-
-

Descriptions

Descriptions of Samtec ZF1-27-01-T-WT-TR provided by its distributors.

Conn FFC/FPC Connector SKT 27 POS 1mm Solder RA SMD T/R
Headers & Wire Housings

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.