Samtec ZF1-15-02-T-WT-TR

FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip
$ 1.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZF1-15-02-T-WT-TR.

Farnell

Datasheet1 page8 years ago

Newark

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-97.21%

CAD Models

Download Samtec ZF1-15-02-T-WT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.015
$ 0.831
$ 0.831
Stock
48
12,778
12,778
Authorized Distributors
6
6
6
Number of Circuits
-
-
-
Current Rating
-
-
-
Cable Length
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

FFC / FPC Board Connector, 1 mm, 8 Contacts, Receptacle, Easy-On 52271 Series, Surface Mount
4 Position FPC Connector Contacts, Bottom 0.039 (1.00mm) Surface Mount, Right Angle
Conn FPC Connector SKT 12 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD T/R
TE Connectivity1-1734248-2
Connector, 12 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1-1734248-2
Amphenol Communications Solutions62674-301121ALF
Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Samtec ZF1-15-02-T-WT-TR provided by its distributors.

FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip
FFC / FPC Board Connector, 1 mm, 15 Contacts, Receptacle, ZF1, Surface Mount, Top
Conn FFC/FPC Connector SKT 15 POS 1mm Solder RA SMD T/R
Drawer Type -55鈩儈+105鈩 15P Contact,Top Horizontal attachment 1mm SMD,P=1mm,Surface Mount锛孯ight Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.