Omron XF3M(1)-0415-1B

Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD T/R
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF3M(1)-0415-1B.

Farnell

Datasheet6 pages21 years ago

element14 APAC

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+28.09%

CAD Models

Download Omron XF3M(1)-0415-1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HIROSE ELECTRICFH12-10(4)SA-1SH(55)
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R
4 Position FPC Connector Contacts, Bottom 0.039 (1.00mm) Surface Mount, Right Angle
HIROSE ELECTRICFH12-5S-1SH(55)
FFC FPC Connectors Horizontal Mounting Angle Beige 1 mm - Pitch 5 Positions
MOLEX; Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Embossed T/R
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, Easy-On 52808 Series, Surface Mount
Amphenol Communications SolutionsSFW5S-2STME1LF
Conn FFC/FPC Connector SKT 5 POS 2mm Solder ST SMD Automotive T/R

Descriptions

Descriptions of Omron XF3M(1)-0415-1B provided by its distributors.

Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD T/R
CONN FFC FPC 4POS 1MM R/A / 4 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Connector, Fpc, Rcpt, 4Pos, 1Mm; Pitch Spacing:1Mm; No. Of Contacts:4Contacts; Gender:Receptacle; Product Range:Xf Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. Of Rows:1 Row Rohs Compliant: Yes |Omron Electronic Components XF3M(1)-0415-1B

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF3M(1)-0415-1B BY OMZ
  • XF3M(1)04151B
  • XF3M(1)04151BBYOMZ
  • XF3M-1-0415-1B
  • XF3M1-0415-1B
  • XF3M104151B
  • XF3M104151BBYOMZ