Samtec ZF1-10-01-T-WT-TR

FFC / FPC Board Connector, 1 mm, 10 Contacts, Receptacle, ZF1 Series, Surface Mount, Bottom
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ZF1-10-01-T-WT-TR.

Newark

Datasheet1 page8 years ago

Samtec

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+17.97%

CAD Models

Download Samtec ZF1-10-01-T-WT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.609
$ 0.533
$ 0.533
Stock
38,623
25,056
25,056
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
10
10
Termination
Solder
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Tin
Tin
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze
Actuator Material
-
Polyphenylene
Polyphenylene
Voltage Rating
-
-
-
Current Rating
-
1.9 A
1.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

FFC / FPC Board Connector, 1 mm, 8 Contacts, Receptacle, Easy-On 52271 Series, Surface Mount
4 Position FPC Connector Contacts, Bottom 0.039 (1.00mm) Surface Mount, Right Angle
FFC / FPC Board Connector, 1 mm, 10 Contacts, Receptacle, Easy-On 52808, Surface Mount
Amphenol Communications SolutionsSFW6R-2STE1LF
Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW10S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 10 Position, Top Entry Surface Mount, ZIF
Amphenol Communications SolutionsSFW5S-2STME1LF
Conn FFC/FPC Connector SKT 5 POS 2mm Solder ST SMD Automotive T/R

Descriptions

Descriptions of Samtec ZF1-10-01-T-WT-TR provided by its distributors.

FFC / FPC Board Connector, 1 mm, 10 Contacts, Receptacle, ZF1 Series, Surface Mount, Bottom
Conn Ffc/Fpc Conn Skt 10 Pos 1Mm Sldr Ra Smd Rohs Compliant: Yes
Drawer Type -55鈩儈+105鈩 10P Bottom Contact Horizontal attachment 1mm SMD,P=1mm,Surface Mount锛孯ight Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZF1-10-01-T-WT- TR
  • ZF1-10-01-T-WT-TR.
  • ZF11001TWTTR