Amphenol Communications Solutions SFW5S-2STME1LF

Conn FFC/FPC Connector SKT 5 POS 2mm Solder ST SMD Automotive T/R
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFW5S-2STME1LF.

IHS

Datasheet8 pages18 years ago

Newark

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.88%

CAD Models

Download Amphenol Communications Solutions SFW5S-2STME1LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications SolutionsSFW6R-2STE1LF
Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, Easy-On 52808 Series, Surface Mount

Descriptions

Descriptions of Amphenol Communications Solutions SFW5S-2STME1LF provided by its distributors.

Conn FFC/FPC Connector SKT 5 POS 2mm Solder ST SMD Automotive T/R
1.00mm Flex Connector, SFW Straight series, 5 Position, Top Entry Surface Mount, ZIF, with Mount Plate
AMPHENOL ICC - SFW5S-2STME1LF - CONNECTOR, FFC/FPC, 5POS, 1 ROW, 1MM
FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FFC/FPC Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Brown Insulator
FFC/FPC Connectors 5P TOP SMT,ZIF W/ MOUNTING PLATE
CONN FPC/FFC 5POS 1MM VERT SMD
L-845/722 Hex Wrench Installation Tool
Connector, Ffc/fpc, 5Pos, 1 Row, 1Mm; Pitch Spacing:1Mm; No. Of Contacts:5Contacts; Gender:receptacle; Product Range:sfw-S Series; Contact Termination Type:surface Mount; Contact Position:top; No. Of Rows:1 Row Rohs Compliant: Yes

Images

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFW5S-2STME1LF.
  • SFW5S2STME1LF