Samtec YTQ-130-01-SM-Q

Conn Socket Strip SKT 120 POS 2mm Solder ST Thru-Hole
$ 16.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec YTQ-130-01-SM-Q.

Sager Electronics

Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 16.43
$ 10.96
$ 10.96
Stock
0
136
136
Authorized Distributors
2
6
6
Gender
Female
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Contacts
120
120
120
Number of Rows
4
4
4
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Related Parts

Stacking Board Connector, Elevated Strip, ESQT, 120 Contacts, Receptacle, 2 mm, Through Hole
Cost Effective Rugged Pcb Sockets Rohs Compliant: Yes |Samtec, Inc. SQT-130-01-L-Q
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch

Descriptions

Descriptions of Samtec YTQ-130-01-SM-Q provided by its distributors.

Conn Socket Strip SKT 120 POS 2mm Solder ST Thru-Hole
Headers & Wire Housings

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.