Samtec TSW-212-08-G-T

Pin Header, Board-to-Board, 5.08 mm, 3 Rows, 36 Contacts, Through Hole, TSW Series
$ 4.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-212-08-G-T.

Samtec

Datasheet2 pages8 years ago
Technical Drawing6 pages8 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download Samtec TSW-212-08-G-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 5.08 mm, 3 Rows, 30 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 5.08 mm, 3 Rows, 39 Contacts, Through Hole Right Angle, TSW Series
Pin Header, Board-to-Board, 5.08 mm, 3 Rows, 30 Contacts, Through Hole Right Angle, TSW Series
TE Connectivity776163-5
DEUTSCH Blue 3 Row 35 Position 4 mm Horizontal AMPSEAL Header Assembly w/Gasket
TE Connectivity1-776180-6
Conn Shrouded Header (4 Sides) PIN 35 POS 4mm Solder RA Thru-Hole Box
TE Connectivity776163-4
Header,Locking Ramp 35pin Glass fiber reinforcedPolycarbonate (PBT) 11A , 76.9mm*32.1mm

Descriptions

Descriptions of Samtec TSW-212-08-G-T provided by its distributors.

Pin Header, Board-to-Board, 5.08 mm, 3 Rows, 36 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 36 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
.025"" SQ. POST HEADER .200"" (5,08MM)
HEADER, 5.08MM, THT VERT, 36WAY;
Header, 5.08Mm, Though Hole Vertical, 36 Position; Connector Systems:Board-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:3Rows; No. Of Contacts:36Contacts; Contact Termination Type:Through Hole; Product Range:Tsw Series Rohs Compliant: Yes |Samtec, Inc. TSW-212-08-G-T

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW21208GT