TE Connectivity 776163-5

TE Connectivity PCB Connector, Automotive Plug, AMPSEAL Series, 35 Pos, 3 Row, Panel Mount
$ 11.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776163-5.

TE Connectivity

Datasheet18 pages4 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages10 years ago
Technical Drawing2 pages11 years ago
Technical Drawing2 pages11 years ago

IHS

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+50.03%

CAD Models

Download TE Connectivity 776163-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-03-31
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776163-1
Conn Shrouded Header HDR 35 POS 4mm Solder RA Side Entry Thru-Hole Automotive
TE Connectivity1-776163-6
Header, Locking Ramp 3 35-Pin Slide Lock Male Pin Orange TH Panel Mount 76.9mm L × 37.9mm H
TE Connectivity1-776180-4
Header,Locking Ramp Solder pad 35pin 17A gold palladium grey Through hole mounting,panel mount
TE Connectivity1-776180-2
Header,Locking Ramp Solder pad 35pin 17A gold palladium Through hole mounting,panel mount
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 3 Rows, 45 Contacts, Through Hole
Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch

Descriptions

Descriptions of TE Connectivity 776163-5 provided by its distributors.

TE Connectivity PCB Connector, Automotive Plug, AMPSEAL Series, 35 Pos, 3 Row, Panel Mount
DEUTSCH Blue 3 Row 35 Position 4 mm Horizontal AMPSEAL Header Assembly w/Gasket
AUTOMOTIVE CONN, R/A, PLUG, 35POS; Product Range: AMPSEAL Series; Automotive Connector Shell Style: Right Angle Plug; No. of Contacts: 35Contacts; Automotive Contact Type: Crimp Pin; Connector Body Material: PBT (Polybutylene
Automotive Conn, R/A, Plug, 35Pos; |Te Connectivity Amp 776163-5
Combination Line Connector, 35 Contact(s), Male, Solder Terminal
Conn Rectangular PIN 35 POS 4mm Solder RA Thru-Hole Automotive
35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 5
Automotive Conn 35P AMPSEAL HDR ASSY W/GASKET
TERM BLOCK HDR 20POS 90DEG 3.5MM
35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 5 PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Right Angle Wire-to-Board 3 4 mm | Ampseal PCB Right-Angle Header | Part Number: 776163-5 | Internal Number: 776163-5 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7761635