Samtec TSW-101-07-S-D-LL

Pin Header, Locking Lead, Board-to-Board, 2 Rows, 2 Contacts, Through Hole, TSW Series
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-101-07-S-D-LL.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages5 years ago

Samtec

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TSW-101-07-S-D-LL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.264
$ 0.264
Stock
4,419
26,391
26,391
Authorized Distributors
6
6
6
Connector Type
-
-
-
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
-
-
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
2.54mm Pitch C-Grid® Breakaway Header, Dual Row, Vertical, 4 Circuits, 6.10mm Mating Pin Length, 0.38µm Gold (Au) Selective Plating

Descriptions

Descriptions of Samtec TSW-101-07-S-D-LL provided by its distributors.

Pin Header, Locking Lead, Board-to-Board, 2 Rows, 2 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bulk
2pin 2.54mm 2 2.54mm Header,Push-Pull 6.3A 760nm 2.54mm*5.08mm
.025"" SQ. POST HEADER .100"" (2,54MM)
Connector, Header, 2Pos, 2Rows; Connector Systems:Board-To-Board; Pitch Spacing:-; No. Of Rows:2Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole; Product Range:Tsw Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. TSW-101-07-S-D-LL

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW10107SDLL