Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TSW-101-07-G-D-LL

Header, Push-Pull, 2-Pin, 2.54mm Pitch, 6.3A, 250nm, Gold Plated, Black, TH
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-101-07-G-D-LL.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages5 years ago

Samtec

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-27.31%

CAD Models

Download Samtec TSW-101-07-G-D-LL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.26
$ 0.26
Stock
3,678
4,259
4,259
Authorized Distributors
6
6
6
Connector Type
-
-
-
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
-
-
Orientation
-
Straight
Straight
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity104351-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, TSW Series
2pin 2.54mm 2 2.54mm Header,Push-Pull 6.3A 250nm gold Black Through hole mounting
TE Connectivity104433-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
TE Connectivity5-146308-1
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator

Descriptions

Descriptions of Samtec TSW-101-07-G-D-LL provided by its distributors.

Header, Push-Pull, 2-Pin, 2.54mm Pitch, 6.3A, 250nm, Gold Plated, Black, TH
Pin Header, Board-to-Board, 2 Rows, 2 Contacts, Through Hole, TSW Series
Gold Direct Insert 2P -55鈩儈+125鈩 Double Row Black Phosphor Bronze 2.54mm Plugin Pin Headers ROHS
TSW - Samtec 2.54mm Through-Hole Pin Header, -07 Lead Style
CONNECTOR, HEADER, 2POS, 2ROWS;
.025"" SQ. POST HEADER .100"" (2,54MM)
|Samtec, Inc. TSW-101-07-G-D-LL
PIN HEADER, BOARD-TO-BOARD, 2 RO

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.