Samtec TSW-101-05-F-S

Tin Direct Insert 1P -55鈩儈+125鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-101-05-F-S.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages5 years ago

Samtec

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Samtec TSW-101-05-F-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.074
$ 0.074
Stock
13,856
72,805
72,805
Authorized Distributors
6
6
6
Connector Type
-
Male Pin
Male Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
-
-
Orientation
-
Straight
Straight
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions77311-818-00LF
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Reel
Amphenol Communications Solutions68000-201HLF
B/S II SR-68000-201HLF | Amphenol FCI (Amphenol CS) 68000201HLF
Amphenol Communications Solutions68000-101HLF
Conn; Rect; UnshroudedHdr; 1Cnts; ThruHole; BergStik; 2.54mmPin-Spng; Vert; 1-Row
Tin Direct Insert 1P -55鈩儈+125鈩 Single Row Phosphor Bronze Plugin Pin Headers ROHS
Gold Direct Insert 1P -55鈩儈+125鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
Gold Direct Insert 1P -55鈩儈+125鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS

Descriptions

Descriptions of Samtec TSW-101-05-F-S provided by its distributors.

Tin Direct Insert 1P -55鈩儈+125鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
TSW - Samtec 2.54mm Pin Header 8.51mm Overall Pin Length (05) (mcv)(TO22)
Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW Series
E.L.P. Male Pin Rectangular Connector
Header,Push-Pull 1 1pin Male Pin 2.54mm*2.54mm
CONNECTOR, HEADER, 1POS, 1ROW;
.025"" SQ. POST HEADER .100"" (2,54MM)
Connector, Header, 1Pos, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:-; No. Of Rows:1Rows; No. Of Contacts:1Contacts; Contact Termination Type:Through Hole; Product Range:Tsw Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. TSW-101-05-F-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW10105FS