Samtec TSM-102-02-S-SH

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle, TSM Series
$ 0.348
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-102-02-S-SH.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Samtec

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-11.32%

CAD Models

Download Samtec TSM-102-02-S-SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.155
$ 0.155
Stock
27,055
13,582
13,582
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
-
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
-
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD BergStik® Bulk
Amphenol Communications Solutions54201-G0802LF
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST SMD Poly Bag
Amphenol Communications Solutions54201-G0802ALF
CONNECTOR, BERGSTIK 0.10-54201-G0802ALF | Amphenol FCI (Amphenol CS) 54201G0802ALF
Pin Header, Board-to-Board, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts
2.54mm (0.1) Pitch SIL SMT Pin Header, selective gold + tin, 2 contacts"
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST SMD Bag

Descriptions

Descriptions of Samtec TSM-102-02-S-SH provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle, TSM Series
Horizontal attachment Tin 2P -55鈩儈+125鈩 2.54mm Black Single Row Phosphor Bronze SMD,P=2.54mm,Surface Mount锛孯ight Angle Pin Headers ROHS
Header, 2.54Mm, Smd, 2 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Tsm Series Rohs Compliant: Yes |Samtec, Inc. TSM-102-02-S-SH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM10202SSH