Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-8770242

2.54mm (0.1) Pitch SIL SMT Pin Header, selective gold + tin, 2 contacts"
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8770242.

IHS

Datasheet2 pages7 years ago

Farnell

element14 APAC

TME

Mouser

Inventory History

3 month trend:
+152%

CAD Models

Download Harwin M20-8770242 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.238
$ 0.238
Stock
49,177
244,129
244,129
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
2
2
2
Number of Rows
2
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Nylon
Polymer
Polymer
Contact Material
Brass
Bronze
Bronze

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series
Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD BergStik® Bulk
Amphenol Communications Solutions54201-G0802LF
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST SMD Poly Bag
2pin 2mm 1 Cuttable,Header,Push-Pull 2A gold Black SMD,P=2mm,Horizontal SMD SMD mount

Descriptions

Descriptions of Harwin M20-8770242 provided by its distributors.

2.54mm (0.1) Pitch SIL SMT Pin Header, selective gold + tin, 2 contacts"
Conn Unshrouded Header PIN 2 POS 2.54mm Solder ST SMD Bulk/Loose
Wire-To-Board Connector, Vertical, M20-87 Series, Surface Mount, Plug, 2, 2.54 mm
2.54mm M20 SMT Connectors 02 SIL VERTICAL SMT HEADER GOLD+TIN
Pin Header, M20-8770242; |Harwin M20-8770242
HARWIN 2.54mmpitch2pSingle row pin header Board to Board, Wire-to-board connector, M20series, right angle, surface
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
HEADER, SMT, VERTICAL 2 WAY; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: M20-87 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; C

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR