Samtec TSM-102-01-L-DV-A-M-TR

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD T/R

Price and Stock

DistributorSKUMinPkg
AvnetTSM-102-01-L-DV-A-M-TR0225
11h
Arrow ElectronicsTSM-102-01-L-DV-A-M-TR0125

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-102-01-L-DV-A-M-TR.

Sager Electronics

Datasheet3 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.444
$ 0.444
Stock
0
915
915
Authorized Distributors
2
6
6
Connector Type
-
Male Pin
Male Pin
Number of Contacts
4
4
4
Mount
-
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Contact Material
-
Bronze
Bronze
Contact Plating
Gold
Tin
Tin
Housing Material
-
Polymer
Polymer
Max Current Rating
-
7 A
7 A
Max Voltage Rating (AC)
-
475 V
475 V
Max Operating Temperature
-
105 °C
105 °C
Min Operating Temperature
-
-55 °C
-55 °C

Related Parts

2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 4 Circuits 0.38
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Header Connector, pcb Mount, recept,4 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal |Molex 10-89-4042
Amphenol Communications Solutions75869-130LF
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)

Descriptions

Descriptions of Samtec TSM-102-01-L-DV-A-M-TR provided by its distributors.

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD T/R
.025 Sq. Terminal Strips |Samtec TSM-102-01-L-DV-A-M-TR
Headers & Wire Housings

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM-102-01-L-DV-A-M-TR.