Samtec TMM-124-01-L-Q-RA

Pin Header, Board-to-Board, 2 mm, 4 Rows, 96 Contacts, Through Hole Right Angle, TMM Series
$ 4.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-124-01-L-Q-RA.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TMM-124-01-L-Q-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 4 Rows, 68 Contacts, Through Hole Right Angle, TMM Series
Stacking Board Connector, TW Series, 96 Contacts, Header, 2 mm, Through Hole, 4 Rows
Stacking Board Connector, TW Series, 96 Contacts, Header, 2 mm, Through Hole, 4 Rows
TE Connectivity1734099-8
Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity1-1734100-0
Telecom and Datacom Connector, 100 Contact(s), Male, Straight, Solder Terminal, Plug
TE Connectivity1734100-8
Conn High Density PL 80 POS 2.54mm Solder ST Thru-Hole 80 Terminal 1 Port Tube

Descriptions

Descriptions of Samtec TMM-124-01-L-Q-RA provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 4 Rows, 96 Contacts, Through Hole Right Angle, TMM Series
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 96 POS 2mm Solder RA Side Entry Thru-Hole Tube
96pin 2mm 4 2mm Header,Push-Pull 3.2A 250nm 48mm*11.97mm
LOW PROF TIG EYE HEAD STRIPS,2.00 PITCH;
2MM LOW PROFILE TERMINAL STRIP (.079"")
Connector, Header, 96Pos, 4Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:4Rows; No. Of Contacts:96Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tmm Series Rohs Compliant: Yes |Samtec, Inc. TMM-124-01-L-Q-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.