Samtec TMM-116-01-L-S-RA-005

Pin Header, Board-to-Board, 2 mm, 1 Rows, 16 Contacts, Through Hole Right Angle, TMM Series
$ 1.23
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-116-01-L-S-RA-005.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago

Samtec

Master Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TMM-116-01-L-S-RA-005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 1 Rows, 20 Contacts, Through Hole Right Angle, TMM Series
Pin Header, Board-to-Board, 2 mm, 1 Rows, 14 Contacts, Through Hole Right Angle, TMM Series
Conn Unshrouded Header M 12 POS 2mm Solder RA Side Entry Thru-Hole Bulk/Loose
Board Connector, 20 Contact(S), 1 Row(S), Male, Right Angle, 0.079 Inch Pitch, Solder Terminal,
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Amphenol Communications Solutions68016-116HLF
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Bulk

Descriptions

Descriptions of Samtec TMM-116-01-L-S-RA-005 provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 1 Rows, 16 Contacts, Through Hole Right Angle, TMM Series
TMM ROHS3Compliant 2012 Right Angle Connector Header -55C~125C 3.2A per Contact 500V 5.97mm
Conn Unshrouded Header HDR 16 POS 2mm Solder RA Side Entry Thru-Hole Bulk
Connector, Header, 16Pos, 1Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:16Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tmm Series Rohs Compliant: Yes |Samtec, Inc. TMM-116-01-L-S-RA-005

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.