Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M22-2031205

2.00mm (0.079) Pitch SIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2031205.

IHS

Datasheet1 page7 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
+40.94%

CAD Models

Download Harwin M22-2031205 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

2.00mm (0.079) Pitch SIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 12 Circuits
Pin Header, 12 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT
TE Connectivity / AMP1-2041145-4
Headers & Wire Housings HPI 2.0mm CONN. R/A DIP 14P
TE Connectivity / AMP2041145-9
Headers & Wire Housings HPI 2.0mm CONN. R/A DIP 9P
2.00mm (0.079) Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold

Descriptions

Descriptions of Harwin M22-2031205 provided by its distributors.

2.00mm (0.079) Pitch SIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold
Conn Unshrouded Header M 12 POS 2mm Solder RA Side Entry Thru-Hole Bulk/Loose
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
HEADER, RIGHT ANGLE, 1ROW, 12WAY; Pitch Spacing:2mm; No. of Contacts:12Contacts; Gender:Header; Product Range:M22 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Current Rating:1A; Current per Contact Max:2A; Flammability Rating:UL94V-0; Insulation Resistance:10000Mohm; Operating Temperature Max:85°C; Operating Temperature Min:-41°C; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-2031205.