Samtec TMM-114-01-T-D-SM

TMM ROHS3Compliant COMMERCIAL UL CSA Connector Header -55C~105C 3.2A per Contact 500V 3.94mm
$ 1.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-114-01-T-D-SM.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago

Samtec

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TMM-114-01-T-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 26 Contacts, Surface Mount, TMM Series
TMM ROHS3Compliant COMMERCIAL UL Connector Header -55C~105C 3.2A per Contact 500V 3.94mm
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
HIROSE ELECTRICDF11CZ-28DP-2V(27)
Conn Shrouded Header HDR 28 POS 2mm Solder ST SMD Embossed T/R
Header Connector, pcb Mount, recept,20 Contacts, pin,0.1 Pitch |Molex 15-91-1201
Amphenol Communications SolutionsBTFW30P-3SBTADE4LF
30P PLUG SMT W POST, AU-BTFW30P-3SBTADE4LF | Amphenol FCI (Amphenol CS) BTFW30P3SBTADE4LF

Descriptions

Descriptions of Samtec TMM-114-01-T-D-SM provided by its distributors.

TMM ROHS3Compliant COMMERCIAL UL CSA Connector Header -55C~105C 3.2A per Contact 500V 3.94mm
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 28 POS 2mm Solder ST Top Entry SMD Tube
28pin 2mm 2 2mm Header,Push-Pull 3.2A SMD,P=2mm 28mm*7.06mm
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 28 Contacts, Surface Mount, TMM Series, Unshrouded
3.2A Tin Standing paste 28P -55鈩儈+105鈩 2mm Double Row Black Phosphor Bronze 2mm SMD,P=2mm Pin Headers ROHS
2MM LOW PROFILE TERMINAL STRIP (.079"")
Header, 2.0Mm, Smd, 2X14 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:28Contacts; Contact Termination Type:Surface Mount; Product Range:Tmm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. TMM-114-01-T-D-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.