Samtec TMM-111-01-T-D-SM

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
$ 0.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-111-01-T-D-SM.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Master Electronics

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TMM-111-01-T-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TMM ROHS3Compliant COMMERCIAL UL Connector Header -55C~105C 3.2A per Contact 500V 3.94mm
TMM ROHS3Compliant COMMERCIAL UL CSA Connector Header -55C~105C 3.2A per Contact 500V 3.94mm
Pin Header, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount, TMM Series
HIROSE ELECTRICDF11CZ-22DP-2V(27)
22 Positions Header Connector 0.079 (2.00mm) Surface Mount Tin"
Amphenol Communications Solutions57202-G52-11ALF
2A Tin Standing paste 200V 22P 2mm Double Row Black Copper Alloy 2mm SMD,P=2mm Pin Headers ROHS
Header Connector,PCB Mount,RECEPT,22 Contacts,PIN,0.1 Pitch

Descriptions

Descriptions of Samtec TMM-111-01-T-D-SM provided by its distributors.

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
22pin 2mm 2 2mm Header,Push-Pull 3.2A SMD,P=2mm 22mm*7.06mm
SAMTEC TMM-111-01-T-D-SM Board-To-Board Connector, TMM Series, 22 Contacts, Header, 2 mm, Surface Mount, 2 Rows
Conn Unshrouded Header HDR 22 POS 2mm Solder ST SMD Tube
2MM LOW PROFILE TERMINAL STRIP (.079"")
Header, 2.0Mm, Smd, 2X11 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:22Contacts; Contact Termination Type:Surface Mount; Product Range:Tmm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. TMM-111-01-T-D-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM11101TDSM