Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF11CZ-28DP-2V(27)

Conn Shrouded Header HDR 28 POS 2mm Solder ST SMD Embossed T/R
$ 1.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11CZ-28DP-2V(27).

IHS

Datasheet23 pages2 years ago

Electro Sonic

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-38.84%

CAD Models

Download HIROSE ELECTRIC DF11CZ-28DP-2V(27) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HIROSE ELECTRICDF11CZ-22DP-2V(27)
22 Positions Header Connector 0.079 (2.00mm) Surface Mount Tin"
HIROSE ELECTRICDF11CZ-26DP-2V(27)
Conn Shrouded Header HDR 26 POS 2mm Solder ST SMD Embossed T/R
HIROSE ELECTRICDF11CZ-20DP-2V(27)
CONN HEADER SMD 20POS 2MM / Connector Header Surface Mount 20 position 0.079" (2.00mm)
TMM ROHS3Compliant COMMERCIAL UL CSA Connector Header -55C~105C 3.2A per Contact 500V 3.94mm
Amphenol Communications Solutions98424-G52-20ALF
Conn Rect Header Shrouded Surface Mnt 2-Row 20 Pos 2 mm Minitek Vert.
TMM ROHS3Compliant COMMERCIAL UL Connector Header -55C~105C 3.2A per Contact 500V 3.94mm

Descriptions

Descriptions of HIROSE ELECTRIC DF11CZ-28DP-2V(27) provided by its distributors.

Conn Shrouded Header HDR 28 POS 2mm Solder ST SMD Embossed T/R
Headers & Wire Housings 28P STRT HEADER SMT, BD MNT SN MALE
Detent Lock,Header Solder pad 28pin Polyamide (PA) 2A tin Beige SMD mount
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11CZ-28DP-2V(27)
HEADER, 2MM, SMT, 28WAY; Pitch Spacing: 2mm; No. of Contacts: 28Contacts; Gender: Header; Product Range: -; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Bra

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11CZ-28DP2V(27)
  • DF11CZ28DP2V27