Samtec TMM-107-01-L-S-RA

Pin Header, Board-to-Board, 2 mm, 1 Rows, 7 Contacts, Through Hole Right Angle, TMM Series
$ 0.51
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-107-01-L-S-RA.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago

Samtec

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+3.58%

CAD Models

Download Samtec TMM-107-01-L-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 1 Rows, 7 Contacts, Through Hole, MTMM Series
Pin Header, Board-to-Board, 2 mm, 1 Rows, 7 Contacts, Through Hole, MTMM Series
Pin Header, Board-to-Board, 2 mm, 1 Rows, 7 Contacts, Through Hole, MTMM Series
7 Pos. Male Sil Vertical Throughboard Conn. No Latches Rohs Compliant: Yes |Harwin M80-8520742
2.00mm Pitch MicroBlade™ Wire-to-Board Header, Right Angle, 7 Circuits
Conn Shrouded Header (4 Sides) HDR 7 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag

Descriptions

Descriptions of Samtec TMM-107-01-L-S-RA provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 1 Rows, 7 Contacts, Through Hole Right Angle, TMM Series
Conn Unshrouded Header HDR 7 POS 2mm Solder RA Side Entry Thru-Hole Bulk
Tin 3.2A Bend insert Policy 2mm 7P 3.2mm -55鈩儈+125鈩 3.05mm 2mm Single Row Phosphor Bronze Black Push-Pull,P=2mm Pin Headers ROHS
Header, 2.0Mm, Right Angle, 1X7 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:7Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tmm Series Rohs Compliant: Yes |Samtec, Inc. TMM-107-01-L-S-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.