Samtec TMM-106-01-S-S-SM

Pin Header, Board-to-Board, 2 mm, 1 Rows, 6 Contacts, Surface Mount, TMM Series
$ 0.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-106-01-S-S-SM.

Farnell

Datasheet1 page8 years ago

Samtec

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-17.09%

CAD Models

Download Samtec TMM-106-01-S-S-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.829
$ 0.593
$ 0.593
Stock
4,048
17,034
17,034
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
6
6
6
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board-To-Board Connector, Single, 2 mm, 5 Contacts, Header, TMM Series, Surface Mount, 1 Rows
Pin Header, Board-to-Board, 2 mm, 1 Rows, 7 Contacts, Surface Mount, TMM Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount, TSM Series
Amphenol95000-006LF
Conn Wire to Board HDR 6 POS 2mm Solder RA SMD Bag
Amphenol Communications Solutions54201-S0806LF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD Poly Bag
Amphenol Communications Solutions10112684-G03-06ULF
Board Connector, 6 Contact(S), 1 Row(S), Male, Right Angle, 0.079 Inch Pitch, Surface Mount

Descriptions

Descriptions of Samtec TMM-106-01-S-S-SM provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 1 Rows, 6 Contacts, Surface Mount, TMM Series
3.2A Standing paste Tin Policy 1.5mm 6P 3.2mm -55鈩儈+125鈩 2mm Single Row Black Phosphor Bronze SMD,P=2mm Pin Headers ROHS
Connector, Header, 6 Pos, 1 Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Contact Termination Type:Surface Mount; Product Range:Tmm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. TMM-106-01-S-S-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM10601SSSM