Samtec TMM-105-01-G-S-SM

Board-To-Board Connector, Single, 2 mm, 5 Contacts, Header, TMM Series, Surface Mount, 1 Rows
$ 0.602
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-105-01-G-S-SM.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Master Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+11.82%

CAD Models

Download Samtec TMM-105-01-G-S-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 1 Rows, 4 Contacts, Surface Mount, TMM Series
Pin Header, Board-to-Board, 2 mm, 1 Rows, 6 Contacts, Surface Mount, TMM Series
Pin Header, Board-to-Board, 2 mm, 1 Rows, 4 Contacts, Surface Mount, TMM Series
Amphenol Communications Solutions54201-S08-05
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Conn Unshrouded Header HDR 5 POS 2mm Solder RA SMD Box
HIROSE ELECTRICDF3DZ-6P-2V(50)
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)

Descriptions

Descriptions of Samtec TMM-105-01-G-S-SM provided by its distributors.

Board-To-Board Connector, Single, 2 mm, 5 Contacts, Header, TMM Series, Surface Mount, 1 Rows
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 5 POS 2mm Solder ST Top Entry SMD Tube
3.2A Gold Standing paste 5P -55鈩儈+125鈩 2mm Black Single Row Phosphor Bronze SMD,P=2mm Pin Headers ROHS
2MM LOW PROFILE TERMINAL STRIP (.079"")
2.00 mm Low Prof Terminal Strip
HEADER, 2MM, SINGLE SMD, 5WAY; Pitch Spacing: 2mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: TMM Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018); Colour: Black; Contact Termination: Surface Mount Vertical; Lead Spacing: 2mm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Termination Method: Solder

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM-105-01-G-S-SM .
  • TMM10501GSSM