Samtec TMM-104-01-G-D-SM

CONN HEADER SMD 8POS 2MM / Connector Header Surface Mount 8 position 0.079" (2.00mm)
$ 1.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-104-01-G-D-SM.

Upverter

Technical Drawing3 pages5 years ago
Datasheet1 page9 years ago

Electro Sonic

Samtec

Master Electronics

Farnell

Inventory History

3 month trend:
-0.78%

CAD Models

Download Samtec TMM-104-01-G-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.019
$ 0.568
$ 0.568
Stock
13,780
51,547
51,547
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
Gold, Nickel
Gold, Nickel
Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Flexible Surface Mount Board Stacking Header |Samtec, Inc. TW-04-07-L-D-525-SM
Amphenol Communications Solutions57202-G52-04LF
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry SMD Minitek® Bulk
Amphenol Communications Solutions57202-G52-04ALF
Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD T/R
Amphenol Communications Solutions98424-G52-08LF
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry SMD Minitek® Bag
Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount, TMM Series

Descriptions

Descriptions of Samtec TMM-104-01-G-D-SM provided by its distributors.

CONN HEADER SMD 8POS 2MM / Connector Header Surface Mount 8 position 0.079" (2.00mm)
TMM ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 3.9A 500V 3.94mm
HEADER, 2MM, DUAL SMD, 8WAY; Pitch Spacing: 2mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: TMM Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contac

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM-104-01-G-D-SM.
  • TMM10401GDSM