Harwin M22-5320405

2.00mm (0.079") Pitch DIL Vertical SMT Pin Header, gold, 4+4 contacts
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-5320405.

IHS

Datasheet1 page5 years ago

Newark

Mouser

Inventory History

3 month trend:
-45.38%

CAD Models

Download Harwin M22-5320405 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.67
$ 0.507
$ 0.507
Stock
3,493
1,088
1,088
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2 mm
2 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Nylon
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.00mm (0.079") Pitch DIL Vertical SMT Pin Header, gold, 3+3 contacts
Amphenol Communications Solutions57202-G52-04LF
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry SMD Minitek® Bulk
Amphenol Communications Solutions57202-G52-04ALF
Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD T/R
Amphenol Communications Solutions57202-F51-04ALF
8pin 2mm 2 2mm Header,Push-Pull 2A(AC/DC) gold Black SMD mount 8mm(Length)*7mm(height)
2.00MM PITCH, MILLI-GRID PCB HEADER, DUAL ROW, VERTICAL, SURFACE MOUNT, SHROUDED, 10 CIRCUITS
2.00mm (0.079") Pitch DIL Vertical SMT Pin Header, gold, 5+5 contacts

Descriptions

Descriptions of Harwin M22-5320405 provided by its distributors.

2.00mm (0.079") Pitch DIL Vertical SMT Pin Header, gold, 4+4 contacts
Connector, Header, 8Pos, 2Row, 2Mm; |Harwin M22-5320405
Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD Tube
8pin 2mm 2 2mm Cuttable,Header,Push-Pull 1A gold Black SMD,P=2mm SMD mount
2mm M22 SMT Connectors 4+4 DIL VERT HEADER GOLD
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR