Samtec TMM-103-01-T-D-SM

Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount, TMM Series
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-103-01-T-D-SM.

Master Electronics

Datasheet1 page6 years ago
Datasheet1 page7 years ago

Samtec

Newark

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-6.10%

CAD Models

Download Samtec TMM-103-01-T-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.765
$ 0.765
Stock
124,182
49,045
49,045
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
-
-
-
Contact Material
Bronze
Gold, Nickel
Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.00mm (0.079) Pitch DIL Vertical SMT Pin Header, tin, 3+3 contacts"
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount, TSM Series, Unshrouded
Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount, TSM Series
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD Tube
Conn Unshrouded Header HDR 6 POS 2mm Solder ST SMD Bulk/Loose

Descriptions

Descriptions of Samtec TMM-103-01-T-D-SM provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount, TMM Series
Conn, Header, 6Pos, 2Row, 2Mm Rohs Compliant: Yes |Samtec TMM-103-01-T-D-SM .
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Tube
SAMTEC - TMM-103-01-T-D-SM - HEADER, 2.0MM, SMT, 2X3WAY
CONN, HEADER, 6POS, 2ROW, 2MM;
2MM LOW PROFILE TERMINAL STRIP (.079"")
2.00 mm Low Prof Terminal Strip

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM-103-01-T-D-SM .
  • TMM103-01-T-D-SM
  • TMM10301TDSM