Harwin M22-5320305

2.00mm (0.079") Pitch DIL Vertical SMT Pin Header, gold, 3+3 contacts
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-5320305.

IHS

Datasheet1 page5 years ago

Farnell

element14 APAC

element14

Mouser

Inventory History

3 month trend:
-98.29%

CAD Models

Download Harwin M22-5320305 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.54
$ 0.851
Stock
28
450
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
6
-
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Nylon
-
Contact Material
Bronze
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions98424-G52-06LF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount, FCI Minitek
Amphenol Communications Solutions98424-F52-06LF
Hdr, Brd-To-Brd, Wire-To-Brd, 2Mm, 6Pos; |Amphenol Communications Solutions 98424-F52-06LF
Amphenol Communications Solutions57202-F52-03LF
6pin 2mm 2 2mm Header,Push-Pull 2A(AC/DC) gold Black SMD mount 6mm(Length)*4mm(height)
Conn Unshrouded Header M 6 POS 2.54mm Solder ST Top Entry SMD T/R
2.54mm (0.1") Pitch DIL SMT Pin Header, selective gold + tin, 3+3 contacts
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube

Descriptions

Descriptions of Harwin M22-5320305 provided by its distributors.

2.00mm (0.079") Pitch DIL Vertical SMT Pin Header, gold, 3+3 contacts
Conn Unshrouded Header HDR 6 POS 2mm Solder ST SMD Bulk/Loose
6pin 2mm 2 2mm Cuttable,Header,Push-Pull 1A gold Black SMD,P=2mm SMD mount
2mm M22 SMT Connectors 3+3 DIL VERT HEADER GOLD
Conn, Hdr, Harwin M22-5320305; |Harwin M22-5320305
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
PIN HEADER CONNECTOR B TO B; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: M22 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-5320305.