Samtec TMM-102-01-T-S-SM

Pin Header, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount, TMM Series
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-102-01-T-S-SM.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages8 years ago

Electro Sonic

Newark

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+21.21%

CAD Models

Download Samtec TMM-102-01-T-S-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.255
$ 0.255
Stock
92,762
251,240
251,240
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
-
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series, Unshrouded
Flexible Surface Mount Board Stacking Header |Samtec, Inc. TW-02-02-T-S-170-SM
2pin 2.54mm 1 Cuttable,Header,Push-Pull 3A SMD,P=2.54mm 5.08mm
CONN, HEADER, 2POS, 1ROW, 2.5MM; Available until stocks are exhausted Alternative available
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD BergStik® Bulk

Descriptions

Descriptions of Samtec TMM-102-01-T-S-SM provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount, TMM Series
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry SMD Tube
Header,Push-Pull 1 2pin Male Pin 4mm*4.83mm
3.2A Tin Standing paste 2P -55鈩儈+105鈩 2mm Black Single Row Phosphor Bronze SMD,P=2mm Pin Headers ROHS
2MM LOW PROFILE TERMINAL STRIP (.079"")
Header, 2.0Mm, Smd, 1X2 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Surface Mount; Product Range:Tmm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TMM-102-01-T-S-SM.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM-102-01-T-S-SM.
  • TMM102-01-T-S-SM
  • TMM10201TSSM