Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TSM-102-01-T-SV

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-102-01-T-SV.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Samtec

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+14.69%

CAD Models

Download Samtec TSM-102-01-T-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.234
$ 0.234
Stock
371,102
278,455
278,455
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Tin
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount, TMM Series
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD BergStik® Bulk
Amphenol Communications Solutions54201-G0802LF
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST SMD Poly Bag
2pin 2.54mm 1 Cuttable,Header,Push-Pull 3A tin Black SMD,P=2.54mm SMD mount 5.08mm(Length)
2.54mm (0.1) Pitch SIL SMT Pin Header, selective gold + tin, 2 contacts"
2.54mm (0.1) Pitch SIL SMT Pin Header, selective gold + tin, 2 contacts

Descriptions

Descriptions of Samtec TSM-102-01-T-SV provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series
TSM ROHS3Compliant COMMERCIAL UL Connector Header -55C~105C 7A 475V 2.54mm
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
HEADER, 2.54MM, SMT, 2WAY; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Header; Product Range:TSM Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Contact Termination:Surface Mount Vertical

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM-102-01-T-SV.
  • TSM102-01T-SV
  • TSM10201TSV