Samtec TML-136-02-S-D

Board to Board & Mezzanine Connectors .050 X .100 Shrouded Terminal Strip
$ 11.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TML-136-02-S-D.

Samtec

Datasheet1 page8 years ago

JRH Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 11.86
$ 11.36
$ 11.36
Stock
256
4,137
4,137
Authorized Distributors
6
6
6
Gender
Male
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors .050 X .100 Flex Stack, High-Temp Micro Board Stacker
Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
Board to Board & Mezzanine Connectors .050 X .100 Flex Stack, High-Temp Micro Board Stacker

Descriptions

Descriptions of Samtec TML-136-02-S-D provided by its distributors.

Board to Board & Mezzanine Connectors .050 X .100 Shrouded Terminal Strip
Conn Shrouded Header HDR 72 POS 1.27mm Solder ST Thru-Hole
SHROUDED HEADER .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TML13602SD