Samtec TML-136-02-G-D

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 72 Contacts, Through Hole, TML Series
$ 11.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TML-136-02-G-D.

Samtec

Datasheet1 page8 years ago

JRH Electronics

Sager Electronics

Farnell

Newark

Alternate Parts

Price @ 1000
$ 11.36
$ 11.86
$ 11.86
Stock
4,137
256
256
Authorized Distributors
6
6
6
Gender
Receptacle
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 72 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 72 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 72 Contacts, Through Hole Mount
Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Telecom and Datacom Connector, 80 Contact(s), Straight, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Samtec TML-136-02-G-D provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 72 Contacts, Through Hole, TML Series
".050"" X .100"" Shrouded Terminal Strip"
RECEPTACLE, 1.27MM, THT VERT, 72WAY
SHROUDED HEADER .050"" (1,27MM)
Receptacle, 1.27Mm, Tht Vert, 72Way; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:72Contacts; Contact Termination Type:Through Hole; Product Range:Tml Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. TML-136-02-G-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.