Samtec TFM-105-01-SM-D-RA

Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TFM-105-01-SM-D-RA.

Samtec

Datasheet2 pages8 years ago
Technical Drawing7 pages8 years ago

Sager Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-4.36%

CAD Models

Download Samtec TFM-105-01-SM-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.498
$ 1.498
Stock
2,273
71,743
71,743
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle, FTSH Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, FTSH Series

Descriptions

Descriptions of Samtec TFM-105-01-SM-D-RA provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube
"High-Reliability Tiger Eye™ Terminal Strips
10pin 1.27mm 2 2.9A 760nm 9.53mm*7.37mm
MICRO TERMINAL STRIP .050"" (1,27MM)
Male Pin Rectangular Connector

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFM10501SMDRA