Samtec FTSH-105-01-L-D-RA

Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-105-01-L-D-RA.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

Farnell

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+25.95%

CAD Models

Download Samtec FTSH-105-01-L-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.95
$ 0.77
$ 0.77
Stock
50,111
75,229
75,229
Authorized Distributors
6
6
6
Gender
Male
-
-
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Tiger Eye Cost-Effective Terminal Strip Rohs Compliant: Yes |Samtec, Inc. TFC-105-01-F-D-RA
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle, TMS Series

Descriptions

Descriptions of Samtec FTSH-105-01-L-D-RA provided by its distributors.

Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
SAMTEC FTSH-105-01-L-D-RA. Board-To-Board Connector, Right Angle, FTSH Series, 10 Contacts, Header, 1.27 mm, Solder, 2 Rows
Tin 3.4A Bend insert Policy 3.43mm 10P 3.05mm -55鈩儈+125鈩 2.29mm 1.27mm Double Row Phosphor Bronze Black 1.27mm Push-Pull,P=1.27mm Pin Headers ROHS
CONNECTOR, HEADER, 10POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: FTSH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH-105-01-L-D-RA.
  • FTSH105-01-L-D-RA
  • FTSH10501LDRA