Samtec TFC-115-32-L-D-A

Tiger Eye Cost-Effective Terminal Strip Rohs Compliant: Yes |Samtec, Inc. TFC-115-32-L-D-A
$ 2.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TFC-115-32-L-D-A.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-11.11%

CAD Models

Download Samtec TFC-115-32-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.555
$ 2.06
Stock
8,570
3,418
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
-
Surface Mount
Contact Plating
Gold
Gold
Housing Material
Polymer
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount
CONN HEADER SMD 30POS 1.27MM / Connector Header Surface Mount 30 position 0.050" (1.27mm)
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount Straight, SHF Series

Descriptions

Descriptions of Samtec TFC-115-32-L-D-A provided by its distributors.

Tiger Eye Cost-Effective Terminal Strip Rohs Compliant: Yes |Samtec, Inc. TFC-115-32-L-D-A
30pin 1.27mm 2 1.27mm Header,Push-Pull 3.1A 250nm 22.23mm*5.72mm
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Tube

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFC11532LDA