Samtec T2M-105-01-S-D-SM

Pin Header, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts
$ 3.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec T2M-105-01-S-D-SM.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

element14 APAC

JRH Electronics

CAD Models

Download Samtec T2M-105-01-S-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Milli-Grid™ Tube
10pin 2mm 2 2mm Breakaway,Header,Push-Pull 2A 760nm SMD,P=2mm 9.9mm*5.5mm
Pin Header, Signal, 2 mm, 2 Rows, 10 Contacts, Surface Mount Straight, Milli-Grid 87832
CONN HEADER SMD 10POS 2MM / Connector Header Surface Mount 10 position 0.079" (2.00mm)
Amphenol Communications Solutions57202-G52-05LF
Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Bulk
Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, STMM Series

Descriptions

Descriptions of Samtec T2M-105-01-S-D-SM provided by its distributors.

Pin Header, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts
"High Reliability Tiger Eye™ Discrete Wire Header
SAMTEC T2M-105-01-S-D-SM Wire-To-Board Connector, 10 Contacts, Header, 2 mm, Surface Mount, 2 Rows
CONNECTOR, HEADER, 2MM, 5WAY; Connector Type:Wire to Board; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:10; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.