Amphenol Communications Solutions 57202-G52-05LF

Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Bulk
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 57202-G52-05LF.

IHS

Datasheet1 page10 years ago

Electro Sonic

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.53%

CAD Models

Download Amphenol Communications Solutions 57202-G52-05LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Amphenol Communications Solutions57202-G51-05LF
Conn Unshrouded Header HDR 10 POS 2mm Solder ST Top Entry SMD Bulk
Amphenol Communications Solutions98424-G52-10LF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, Minitek 98424
Amphenol Communications Solutions57202-F52-05ALF
Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Minitek® T/R
Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Tube
2.00MM PITCH, MILLI-GRID PCB HEADER, DUAL ROW, VERTICAL, SURFACE MOUNT, SHROUDED, 10 CIRCUITS
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube

Descriptions

Descriptions of Amphenol Communications Solutions 57202-G52-05LF provided by its distributors.

Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Bulk
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 10 Positions - 2mm (0.079inch) - Vertical
BOARD TO BOARD, HEADER, 10 POSITION, 2ROW; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Header; Product Range:FCI Minitek 57202 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Material:Copper AlloyRoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57202-G52-05LF..
  • 57202-G5205LF
  • 57202G5205LF